Datasheets
XC9104D092DR-G by: Torex Semiconductor LTD

Switching Controller, Voltage-mode, 207kHz Switching Freq-Max, PDSO6,

Part Details for XC9104D092DR-G by Torex Semiconductor LTD

Overview of XC9104D092DR-G by Torex Semiconductor LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for XC9104D092DR-G

Part # Distributor Description Stock Price Buy
DISTI # XC9104D092DR-G
TME PMIC, DC/DC converter, Uin: 0.9÷10VDC, Uout: 1.5÷30VDC, 0.4A, Ch: 1 Min Qty: 1 0
  • 1 $1.3300
  • 5 $1.2000
  • 25 $1.0600
  • 100 $0.9500
  • 500 $0.9400
$0.9400 / $1.3300 RFQ
DISTI # XC9104D092DR-G
Avnet Silica DC DC Controller Single-OUT Step-Up 1.8V to 10V 6-Pin USP-B T/R (Alt: XC9104D092DR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now

Part Details for XC9104D092DR-G

XC9104D092DR-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC9104D092DR-G Part Data Attributes

XC9104D092DR-G Torex Semiconductor LTD
Buy Now Datasheet
Compare Parts:
XC9104D092DR-G Torex Semiconductor LTD Switching Controller, Voltage-mode, 207kHz Switching Freq-Max, PDSO6,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD
Package Description SON, SOLCC6,.08,20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
JESD-30 Code R-PDSO-N6
Moisture Sensitivity Level 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SON
Package Equivalence Code SOLCC6,.08,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount YES
Switching Frequency-Max 207 kHz
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL SILVER GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC9104D092DR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC9104D092DR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC9104D092DR-G would you like to use for your alert(s)?
  • Please alert me when XC9104D092DR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC9104D092DR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC9104D092DR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC9104D092DR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC9104D092DR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC9104D092DR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: