-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator/Controller, Voltage-mode, 85kHz Switching Freq-Max, CMOS, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1215
|
Newark | Dc/Dc Conv, Boost, 100Khz, 85Deg C Rohs Compliant: Yes |Torex XC9110C501MR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11847 |
|
$0.5120 / $1.1200 | Buy Now |
DISTI #
865-XC9110C501MR-G
|
Mouser Electronics | Switching Voltage Regulators RoHS: Compliant | 5966 |
|
$0.4200 / $1.0800 | Buy Now |
DISTI #
XC9110C501MR-G
|
TME | IC: PMIC, DC/DC converter, Uin: 0.7÷10VDC, Uout: 5VDC, SOT25, Ch: 1 Min Qty: 1 | 0 |
|
$0.5600 / $1.0230 | RFQ |
DISTI #
XC9110C501MR-G
|
Avnet Silica | Conv DC to DC Single Step Up 0.7V to 10V 5-Pin SOT-25 T/R (Alt: XC9110C501MR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC9110C501MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9110C501MR-G
Torex Semiconductor LTD
Switching Regulator/Controller, Voltage-mode, 85kHz Switching Freq-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 85 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for XC9110C501MR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9110C501MR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXD2110C501ER-G | Switching Regulator, PDSO6, USP-6 | IXYS Corporation | XC9110C501MR-G vs IXD2110C501ER-G |
IXD2110C501PR | Switching Regulator | IXYS Corporation | XC9110C501MR-G vs IXD2110C501PR |