Part Details for XC912BC32CFUE8 by NXP Semiconductors
Overview of XC912BC32CFUE8 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XC912BC32CFUE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K4648
|
Newark | Microcontroller Mcu, 16 Bit, Hc12, 8Mhz, Qfp-80, Product Range:Hc12 Series, Device Core:Hc12, Data Bus Width:16 Bit, Operating Frequency Max:8Mhz, Program Memory Size:32Kb, No. Of Pins:80Pins, Ic Case/Package:Qfp, Adc Channels:8 Rohs Compliant: Yes |Nxp XC912BC32CFUE8 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1300 | Buy Now |
|
Win Source Electronics | IC MCU 16BIT 32KB FLASH 80QFP / CPU12 HC12 Microcontroller IC 16-Bit 8MHz 32KB (32K x 8) FLASH 80-QFP (14x14) | 0 |
|
$55.2960 / $82.9440 | Buy Now |
Part Details for XC912BC32CFUE8
XC912BC32CFUE8 CAD Models
XC912BC32CFUE8 Part Data Attributes
|
XC912BC32CFUE8
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
XC912BC32CFUE8
NXP Semiconductors
XC912BC32CFUE8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP, QFP80,.7SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1999-12-06 | |
Samacsys Manufacturer | NXP | |
Bit Size | 16 | |
CPU Family | CPU12 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 8 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |