-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XC9142A50CER-GCT-ND
|
DigiKey | IC REG BOOST 5V 500MA 6USPC Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
75 In Stock |
|
$0.4848 / $1.2500 | Buy Now |
DISTI #
XC9142A50CER-G
|
Avnet Americas | Conv DC-DC Single Step Up 0.65V to 6V 6-Pin USP-C T/R - Tape and Reel (Alt: XC9142A50CER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5670 | Buy Now |
DISTI #
865-XC9142A50CER-G
|
Mouser Electronics | Switching Voltage Regulators 0.8A Synchronous Step-up DC/DC Converter RoHS: Compliant | 0 |
|
$0.4850 / $1.2500 | Order Now |
DISTI #
XC9142A50CER-G
|
TME | IC: PMIC, DC/DC converter, Uin: 0.65÷6VDC, Uout: 5VDC, USP-6C, Ch: 1 Min Qty: 1 | 0 |
|
$0.5660 / $0.8270 | RFQ |
DISTI #
XC9142A50CER-G
|
Avnet Silica | (Alt: XC9142A50CER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | boost converterType Fixed 5V 500mA 650mV~6V DFN-6(1.8x2) DC-DC Converters ROHS | 1403 |
|
$0.4644 / $0.7935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC9142A50CER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9142A50CER-G
Torex Semiconductor LTD
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 0.65 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1380 kHz | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.8 mm |
This table gives cross-reference parts and alternative options found for XC9142A50CER-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9142A50CER-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9142A50CMR-G | Switching Regulator, | Torex Semiconductor LTD | XC9142A50CER-G vs XC9142A50CMR-G |
XC9142A50C0R-G | Switching Regulator, | Torex Semiconductor LTD | XC9142A50CER-G vs XC9142A50C0R-G |