Part Details for XC9235A12DER-G by Torex Semiconductor LTD
Overview of XC9235A12DER-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC9235A12DER-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC9235A12DER-G-ND
|
DigiKey | IC REG BUCK 1.2V 600MA 6USPC Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7878 / $0.8181 | Buy Now |
DISTI #
XC9235A12DER-G
|
Avnet Americas | Conv DC-DC Single Step Down 1.8V 6V 6-Pin USP-C T/R - Tape and Reel (Alt: XC9235A12DER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
865-XC9235A12DER-G
|
Mouser Electronics | Switching Voltage Regulators 600mA Synchronous Step-Down DCDC Converter RoHS: Compliant | 0 |
|
$0.7700 / $0.8180 | Order Now |
DISTI #
XC9235A12DER-G
|
Avnet Americas | Conv DC-DC Single Step Down 1.8V 6V 6-Pin USP-C T/R - Tape and Reel (Alt: XC9235A12DER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
XC9235A12DER-G
|
TME | IC: PMIC, DC/DC converter, Uin: 2÷6VDC, Uout: 1.2VDC, 0.6A, USP-6C Min Qty: 1 | 0 |
|
$1.0800 / $1.5800 | RFQ |
DISTI #
XC9235A12DER-G
|
Avnet Silica | Conv DC-DC Single Step Down 1.8V 6V 6-Pin USP-C T/R (Alt: XC9235A12DER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC9235A12DER-G
XC9235A12DER-G CAD Models
XC9235A12DER-G Part Data Attributes:
|
XC9235A12DER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9235A12DER-G
Torex Semiconductor LTD
Switching Regulator/Controller, Current-mode, 0.6A, 3450kHz Switching Freq-Max, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3450 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.8 mm |