Part Details for XC9244A33C7R-G by Torex Semiconductor LTD
Overview of XC9244A33C7R-G by Torex Semiconductor LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC9244A33C7R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC9244A33C7R-G-ND
|
DigiKey | IC REG BUCK 3.3V 400MA 6USPN Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9507 / $0.9887 | Buy Now |
DISTI #
XC9244A33C7R-G
|
Avnet Americas | DC/DC Converter Synchronous Step-Down Single 3.3V 400mA 2.3V to 6V 6-Pin USPN T/R - Tape and Reel (Alt: XC9244A33C7R-G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3554 | Buy Now |
DISTI #
865-XC9244A33C7R-G
|
Mouser Electronics | Switching Voltage Regulators 400mA Synchronous Step-Down DCDC Converter RoHS: Compliant | 0 |
|
$0.9890 | Order Now |
DISTI #
XC9244A33C7R-G
|
Avnet Americas | DC/DC Converter Synchronous Step-Down Single 3.3V 400mA 2.3V to 6V 6-Pin USPN T/R - Tape and Reel (Alt: XC9244A33C7R-G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3554 | Buy Now |
Part Details for XC9244A33C7R-G
XC9244A33C7R-G CAD Models
XC9244A33C7R-G Part Data Attributes:
|
XC9244A33C7R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9244A33C7R-G
Torex Semiconductor LTD
Switching Regulator, Current-mode, 0.4A, 1380kHz Switching Freq-Max, PDSO6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SON, SOLCC6,.06,18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.06,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |