-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1405
|
Newark | Dc/Dc Conv, Sync Buck, 6Mhz, 105Deg C Rohs Compliant: Yes |Torex XC9282B12E0R-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3820 / $0.8900 | Buy Now |
DISTI #
893-XC9282B12E0R-GCT-ND
|
DigiKey | IC REG BUCK 1.2V 600MA 5WLP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2279 In Stock |
|
$0.3636 / $0.8500 | Buy Now |
DISTI #
3535834RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 6MHZ, 105DEG C RoHS: Compliant Min Qty: 1 Container: Reel | 100 |
|
$1.0641 | Buy Now |
DISTI #
3535834
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 6MHZ, 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 100 |
|
$1.0641 | Buy Now |
DISTI #
3535834
|
Farnell | DC/DC CONV, SYNC BUCK, 6MHZ, 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 100 |
|
$0.3171 / $0.5743 | Buy Now |
DISTI #
3535834RL
|
Farnell | DC/DC CONV, SYNC BUCK, 6MHZ, 105DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 100 |
|
$0.3171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC9282B12E0R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9282B12E0R-G
Torex Semiconductor LTD
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2018-10-31 | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for XC9282B12E0R-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9282B12E0R-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9282A12E0R-G | Switching Regulator, | Torex Semiconductor LTD | XC9282B12E0R-G vs XC9282A12E0R-G |