Part Details for XC9504B092AR-G by Torex Semiconductor LTD
Overview of XC9504B092AR-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC9504B092AR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC9504B092AR-G-ND
|
DigiKey | 2CH. STEP-DOWN / INVERTING DC/DC Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9784 / $1.1350 | Buy Now |
DISTI #
XC9504B092AR-G
|
Avnet Americas | DC DC Controller Dual-OUT Step-Up/Inverting 2V to 10V 10-Pin MSOP T/R - Tape and Reel (Alt: XC9504B092AR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3950 | Buy Now |
DISTI #
865-XC9504B092AR-G
|
Mouser Electronics | Switching Controllers 2ch. Step-Down / Inverting DC/DC Controller IC RoHS: Compliant | 0 |
|
$1.0200 / $2.3100 | Order Now |
DISTI #
XC9504B092AR-G
|
TME | IC: PMIC, DC/DC converter, Uin: 0.9÷10VDC, 0.02A, MSOP10, Ch: 2, 85% Min Qty: 1 | 0 |
|
$1.3900 / $2.0400 | RFQ |
DISTI #
XC9504B092AR-G
|
Avnet Silica | DC DC Controller Dual-OUT Step-Up/Inverting 2V to 10V 10-Pin MSOP T/R (Alt: XC9504B092AR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S750900626252
|
Chip1Stop | DC/DC Switching Regulators Container: Cut Tape | 795 |
|
$0.8840 / $2.6100 | Buy Now |
Part Details for XC9504B092AR-G
XC9504B092AR-G CAD Models
XC9504B092AR-G Part Data Attributes:
|
XC9504B092AR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9504B092AR-G
Torex Semiconductor LTD
Switching Regulator/Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Additional Feature | PFM CONROL ALSO POSSIBLE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.2 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.16 mm | |
Supply Current-Max (Isup) | 0.19 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 207 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm |