Part Details for XCKJ10511H7 by Telemechanique Sensors
Overview of XCKJ10511H7 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ10511H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6639
|
Newark | Limit Switch, Spdt, 240Vac, 250Vdc, 10A, Limit Switch Actuator:Rotary, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:240V, Operating Force Max:0.5N, Product Range:-, Contact Current Dc Max:10A Rohs Compliant: Yes |Telemecanique Sensors XCKJ10511H7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.3800 / $145.0300 | Buy Now |
DISTI #
5452-XCKJ10511H7-ND
|
DigiKey | SWITCH LIMIT DPDT 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$113.1620 / $136.5700 | Buy Now |
DISTI #
996-XCKJ10511H7
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCKJ RoHS: Compliant | 3 |
|
$129.1300 / $155.8300 | Buy Now |
DISTI #
70007980
|
RS | IP66 Snap Action Roller Lever, Roller Lever, Zamak Zinc Alloy, NO/NC, 500V | Telemecanique Sensors XCKJ10511H7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$155.8300 | Buy Now |
DISTI #
XCKJ10511H7
|
TME | Limit switch, lever R 41mm, plastic roller Ø22mm, NO + NC, 10A Min Qty: 1 | 0 |
|
$108.6400 / $125.3600 | RFQ |