Part Details for XCKJ390559H29EX by Telemechanique Sensors
Overview of XCKJ390559H29EX by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKJ390559H29EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6883
|
Newark | Limit Sw, Dpst-Nc/Spst-No, 1.5A, 240Vac, Limit Switch Actuator:Rod Lever, Contact Configuration:Dpst-Nc, Spst-No, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:0.25N-M, Contact Current Dc Max:100Ma |Telemecanique Sensors XCKJ390559H29EX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.2800 / $150.3400 | Buy Now |
DISTI #
5452-XCKJ390559H29EX-ND
|
DigiKey | SWITCH SNAP ACT 3PST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$118.8730 / $126.3000 | Buy Now |
DISTI #
996-XCKJ390559H29EX
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCKJ +OPTIONS | 0 |
|
$112.9800 / $120.0500 | Order Now |
DISTI #
72551454
|
RS | LIMIT SWITCH 240VAC 10AMP XCKJ +OPTIONS | Telemecanique Sensors XCKJ390559H29EX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$116.2000 / $126.3000 | RFQ |