Part Details for XCKU115-2FLVB1760E by AMD Xilinx
Overview of XCKU115-2FLVB1760E by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKU115-2FLVB1760E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6385
|
Newark | Fpga, Kintex Ultrascale, Fcbga-1760, No. Of Logic Blocks:663360, No. Of Macrocells:1451100, Fpga Family:Kintex Ultrascale Series, Logic Case Style:Fcbga, No. Of Pins:1760Pins, No. Of Speed Grades:2, Total Ram Bits:77722Kbit, No. Of Rohs Compliant: Yes |Amd Xilinx XCKU115-2FLVB1760E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10,463.8600 | Buy Now |
DISTI #
2831191
|
element14 Asia-Pacific | FPGA, KINTEX ULTRASCALE, FCBGA-1760 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10,815.6170 | Buy Now |
DISTI #
2831191
|
Farnell | FPGA, KINTEX ULTRASCALE, FCBGA-1760 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$10,674.6692 | Buy Now |
Part Details for XCKU115-2FLVB1760E
XCKU115-2FLVB1760E CAD Models
XCKU115-2FLVB1760E Part Data Attributes
|
XCKU115-2FLVB1760E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU115-2FLVB1760E
AMD Xilinx
Field Programmable Gate Array, 5520 CLBs, 1160880-Cell, CMOS, PBGA1760, FBGA-1760
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | BGA-1760 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1760 | |
JESD-609 Code | e1 | |
Length | 42.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 5520 | |
Number of Inputs | 832 | |
Number of Logic Cells | 1451100 | |
Number of Outputs | 832 | |
Number of Terminals | 1760 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 5520 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1760,42X42,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.11 mm | |
Supply Voltage-Max | 0.979 V | |
Supply Voltage-Min | 0.922 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 42.5 mm |