Part Details for XCKU115-2FLVD1924I by AMD Xilinx
Overview of XCKU115-2FLVD1924I by AMD Xilinx
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKU115-2FLVD1924I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6388
|
Newark | Fpga, Kintex Ultrascale, Fcbga-1924, No. Of Logic Blocks:663360, No. Of Macrocells:1451100, Fpga Family:Kintex Ultrascale Series, Logic Case Style:Fcbga, No. Of Pins:1924Pins, No. Of Speed Grades:2, Total Ram Bits:77722Kbit, No. Of Rohs Compliant: Yes |Amd Xilinx XCKU115-2FLVD1924I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12,405.9000 | Buy Now |
DISTI #
2831218
|
element14 Asia-Pacific | FPGA, KINTEX ULTRASCALE, FCBGA-1924 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12,690.7308 | Buy Now |
DISTI #
2831218
|
Farnell | FPGA, KINTEX ULTRASCALE, FCBGA-1924 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$12,441.9878 | Buy Now |
Part Details for XCKU115-2FLVD1924I
XCKU115-2FLVD1924I CAD Models
XCKU115-2FLVD1924I Part Data Attributes:
|
XCKU115-2FLVD1924I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU115-2FLVD1924I
AMD Xilinx
Field Programmable Gate Array, 5520 CLBs, 1160880-Cell, CMOS, PBGA1924, FBGA-1924
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | BGA-1924 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1924 | |
JESD-609 Code | e1 | |
Length | 45 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 5520 | |
Number of Inputs | 832 | |
Number of Logic Cells | 1451100 | |
Number of Outputs | 832 | |
Number of Terminals | 1924 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 5520 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1924,44X44,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.13 mm | |
Supply Voltage-Max | 0.979 V | |
Supply Voltage-Min | 0.922 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 45 mm |
Alternate Parts for XCKU115-2FLVD1924I
This table gives cross-reference parts and alternative options found for XCKU115-2FLVD1924I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU115-2FLVD1924I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCKU115-2FLVF1924I | Field Programmable Gate Array, 5520 CLBs, 1160880-Cell, CMOS, PBGA1924, FBGA-1924 | AMD Xilinx | XCKU115-2FLVD1924I vs XCKU115-2FLVF1924I |
XCKU115-2FLVF1924E | Field Programmable Gate Array, 5520 CLBs, 1160880-Cell, CMOS, PBGA1924, FBGA-1924 | AMD Xilinx | XCKU115-2FLVD1924I vs XCKU115-2FLVF1924E |