Part Details for XCKU15P-1FFVE1517E by AMD Xilinx
Overview of XCKU15P-1FFVE1517E by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for XCKU15P-1FFVE1517E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OEM/CM Only | 50 |
|
RFQ |
Part Details for XCKU15P-1FFVE1517E
XCKU15P-1FFVE1517E CAD Models
XCKU15P-1FFVE1517E Part Data Attributes
|
XCKU15P-1FFVE1517E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU15P-1FFVE1517E
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | BGA, BGA1517,39X39,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2016-06-03 | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 65340 | |
Number of Inputs | 668 | |
Number of Logic Cells | 1143450 | |
Number of Outputs | 668 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 65340 CLBs | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.51 mm | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm |
Alternate Parts for XCKU15P-1FFVE1517E
This table gives cross-reference parts and alternative options found for XCKU15P-1FFVE1517E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU15P-1FFVE1517E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCKU15P-1FFVE1517I | Field Programmable Gate Array, | AMD Xilinx | XCKU15P-1FFVE1517E vs XCKU15P-1FFVE1517I |
XCKU15P-1FFVE1760I | Field Programmable Gate Array, | AMD Xilinx | XCKU15P-1FFVE1517E vs XCKU15P-1FFVE1760I |
XCKU15P-1FFVE1760E | Field Programmable Gate Array, | AMD Xilinx | XCKU15P-1FFVE1517E vs XCKU15P-1FFVE1760E |
XCKU15P-1FFVA1156E | Field Programmable Gate Array, | AMD Xilinx | XCKU15P-1FFVE1517E vs XCKU15P-1FFVA1156E |