Part Details for XCL101A301BR-G by Torex Semiconductor LTD
Overview of XCL101A301BR-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XCL101A301BR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-1205-1-ND
|
DigiKey | DC DC CONVERTER 3V 0.3W Min Qty: 3000 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.1489 / $1.1931 | Buy Now |
DISTI #
XCL101A301BR-G
|
Avnet Americas | Conv DC-DC Single Step Up 0.9V to 5.5V 8-Pin CL-2025 T/R - Tape and Reel (Alt: XCL101A301BR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.8720 | Buy Now |
DISTI #
XCL101A301BR-G
|
Avnet Americas | Conv DC-DC Single Step Up 0.9V to 5.5V 8-Pin CL-2025 T/R - Tape and Reel (Alt: XCL101A301BR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.8720 | Buy Now |
DISTI #
XCL101A301BR-G
|
TME | IC: PMIC, DC/DC converter, Uin: 0.7÷5.5VDC, Uout: 3VDC, 0.08A, Ch: 1 Min Qty: 1 | 0 |
|
$1.8300 / $2.7300 | RFQ |
DISTI #
XCL101A301BR-G
|
Avnet Americas | Conv DC-DC Single Step Up 0.9V to 5.5V 8-Pin CL-2025 T/R - Tape and Reel (Alt: XCL101A301BR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.8720 | Buy Now |
DISTI #
XCL101A301BR-G
|
Avnet Silica | Conv DC-DC Single Step Up 0.9V to 5.5V 8-Pin CL-2025 T/R (Alt: XCL101A301BR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for XCL101A301BR-G
XCL101A301BR-G CAD Models
XCL101A301BR-G Part Data Attributes
|
XCL101A301BR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL101A301BR-G
Torex Semiconductor LTD
Switching Regulator, Voltage-mode, 0.1A, 1200kHz Switching Freq-Max, PDSO6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SON, SOLCC6,.08,22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-N6 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 3.06 V | |
Output Voltage-Min | 2.94 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.08,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for XCL101A301BR-G
This table gives cross-reference parts and alternative options found for XCL101A301BR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL101A301BR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL101A301ER-G | Switching Regulator, | Torex Semiconductor LTD | XCL101A301BR-G vs XCL101A301ER-G |