-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8428
|
Newark | Dc/Dc Conv, Sync Boost, 1.2Mhz, 105Degc Rohs Compliant: Yes |Torex XCL105B501H2-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$1.2200 / $2.4800 | Buy Now |
DISTI #
893-XCL105B501H2-GCT-ND
|
DigiKey | 1.4A, INDUCTOR BUILT-IN STEP-UP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
496 In Stock |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
865-XCL105B501H2-G
|
Mouser Electronics | Switching Voltage Regulators 1.4A, Inductor Built-in Step-up DC/DC Converter, PWM/PFM automatic switching control (Bypass mode) RoHS: Compliant | 478 |
|
$1.0500 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCL105B501H2-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL105B501H2-G
Torex Semiconductor LTD
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR |