-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 0.6A, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCL205A103CR-G-ND
|
DigiKey | DC DC CONVERTER 1V 0.6A Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1791 / $1.2244 | Buy Now |
DISTI #
XCL205A103CR-G
|
Avnet Americas | DC/DC Converter Synchronous Step-Down Single 1V 600mA 2V to 6V 8-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL205A103CR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6164 | Buy Now |
DISTI #
865-XCL205A103CR-G
|
Mouser Electronics | Switching Voltage Regulators 600mA Inductor micro DCDC Converter RoHS: Compliant | 0 |
|
$1.1800 / $1.2300 | Order Now |
DISTI #
XCL205A103CR-G
|
Avnet Americas | DC/DC Converter Synchronous Step-Down Single 1V 600mA 2V to 6V 8-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL205A103CR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCL205A103CR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL205A103CR-G
Torex Semiconductor LTD
Switching Regulator, 0.6A, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N8 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.02 V | |
Output Voltage-Min | 0.98 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8,.08,0.1,22 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.04 mm | |
Supply Current-Max (Isup) | 0.065 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3450 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for XCL205A103CR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL205A103CR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL205C103CR-G | Switching Regulator, 0.6A, PACKAGE-8 | Torex Semiconductor LTD | XCL205A103CR-G vs XCL205C103CR-G |
XCL205G103CR-G | Switching Regulator, 0.6A, PACKAGE-8 | Torex Semiconductor LTD | XCL205A103CR-G vs XCL205G103CR-G |
XCL205B103CR-G | Switching Regulator, 0.6A, PACKAGE-8 | Torex Semiconductor LTD | XCL205A103CR-G vs XCL205B103CR-G |