-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 1A, CL-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0414
|
Newark | Dc/Dc Conv, 1.4V, 1A, 3Mhz, 105Deg C Rohs Compliant: Yes |Torex XCL219B143FR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
3536003
|
element14 Asia-Pacific | DC/DC CONV, 1.4V, 1A, 3MHZ, 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1497 |
|
$1.5999 / $2.7301 | Buy Now |
DISTI #
3536003RL
|
element14 Asia-Pacific | DC/DC CONV, 1.4V, 1A, 3MHZ, 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1497 |
|
$1.5999 / $1.9522 | Buy Now |
DISTI #
3536003
|
Farnell | DC/DC CONV, 1.4V, 1A, 3MHZ, 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 1497 |
|
$0.9567 / $1.9209 | Buy Now |
DISTI #
3536003RL
|
Farnell | DC/DC CONV, 1.4V, 1A, 3MHZ, 105DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 1497 |
|
$0.9567 / $1.2764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCL219B143FR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL219B143FR-G
Torex Semiconductor LTD
Switching Regulator, 1A, CL-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | BCC, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 2.7 V | |
JESD-30 Code | R-XBCC-B8 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 1.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.04 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.55 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for XCL219B143FR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL219B143FR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL219B153FR-G | Switching Regulator, 1A, CL-8 | Torex Semiconductor LTD | XCL219B143FR-G vs XCL219B153FR-G |