Part Details for XCMD2515L1 by Telemechanique Sensors
Overview of XCMD2515L1 by Telemechanique Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMD2515L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R4465
|
Newark | Limit Sw, Spst-No/Spst-Nc, 1.5A, 240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:0.1N, Product Range:Osisense Xc Seriesrohs Compliant: Yes |Telemecanique Sensors XCMD2515L1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5400 / $70.0600 | Buy Now |
DISTI #
5452-XCMD2515L1-ND
|
DigiKey | SWITCH LIMIT DPDT 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$54.6483 / $76.7000 | Buy Now |
DISTI #
996-XCMD2515L1
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 5A XCMD RoHS: Compliant | 5 |
|
$54.6400 / $74.5800 | Buy Now |
DISTI #
70007937
|
RS | Limit Switch, 240 VAC, 5 Amp, Plastic XCMD | Telemecanique Sensors XCMD2515L1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$65.6000 / $72.8900 | RFQ |
DISTI #
XCMD2515L1
|
TME | Limit switch, lever R 34,4mm, plastic roller Ø16mm, NO + NC, 6A Min Qty: 1 | 0 |
|
$66.0100 / $76.1700 | RFQ |
DISTI #
2765765
|
element14 Asia-Pacific | LIMIT SW, SPST-NO/NC, LEVER, 1.5A, 240V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$67.9143 | Buy Now |
DISTI #
2765765
|
Farnell | LIMIT SW, SPST-NO/NC, LEVER, 1.5A, 240V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$75.9145 / $79.0740 | Buy Now |