Part Details for XCMN2110L1 by Telemechanique Sensors
Overview of XCMN2110L1 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMN2110L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M3370
|
Newark | Limit Sw, Spst, Top Plunger, 1.5A, 240V, Limit Switch Actuator:Top Plunger, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:8.5N, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCMN2110L1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$21.4300 | Buy Now |
DISTI #
5452-XCMN2110L1-ND
|
DigiKey | SWITCH LIMIT DPST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$40.5200 | Buy Now |
DISTI #
71109702
|
RS | limit switch XCMN, Plastic body, metal end plunger, 1NC, 1NO, snap, 1m cable | Telemecanique Sensors XCMN2110L1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$36.3000 / $47.1400 | Buy Now |
DISTI #
XCMN2110L1
|
TME | Limit switch, pin plunger Ø7mm, NO + NC, 6A, max.250VAC, lead 1m Min Qty: 1 | 38 |
|
$31.3200 / $36.1400 | Buy Now |