Part Details for XCR3256XL-10TQ144C by AMD
Overview of XCR3256XL-10TQ144C by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCR3256XL-10TQ144C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCR3256XL-10TQ144C-ND
|
DigiKey | IC CPLD 256MC 9.1NS 144TQFP Min Qty: 60 Lead time: 33 Weeks Container: Tray | Limited Supply - Call |
|
$62.7900 | Buy Now |
DISTI #
XCR3256XL-10TQ144C
|
Avnet Americas | CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 105MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP - Trays (Alt: XCR3256XL-10TQ144C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$49.8508 | Buy Now |
DISTI #
217-R3256XL-10TQ144C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices XCR3256XL-10TQ144C RoHS: Compliant | 145 |
|
$62.7800 | Buy Now |
DISTI #
XCR3256XL-10TQ144C
|
Avnet Americas | CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 105MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP - Trays (Alt: XCR3256XL-10TQ144C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$49.8508 | Buy Now |
DISTI #
XCR3256XL-10TQ144C
|
Avnet Asia | CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 105MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP (Alt: XCR3256XL-10TQ144C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | 0 |
|
$52.7647 / $74.7500 | Buy Now |