Part Details for XCSDMC5905 by Telemechanique Sensors
Overview of XCSDMC5905 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSDMC5905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M0379
|
Newark | Coded Sw, Spst-No/Spst-Nc, 0.1A, 24Vdc, Product Range:Preventa Xcs Series, Contact Configuration:Spst-No, Spst-Nc, Switch Terminals:Cable, Contact Voltage Ac Max:-, Contact Current Ac Max:-, Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSDMC5905 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.2100 / $131.4100 | Buy Now |
DISTI #
5452-XCSDMC5905-ND
|
DigiKey | INTERLOCK MAGNETIC DPST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$132.8400 | Buy Now |
DISTI #
996-XCSDMC5905
|
Mouser Electronics | Magnetic / Reed Switches SAFETY INTERLOCK TYPE XCS RoHS: Compliant | 0 |
|
$100.3200 / $121.0600 | Order Now |
DISTI #
70380115
|
RS | XCS-DMC Magnetic Non-Contact Safety Switch, Coded Actuator, Plastic, 24Vdc | Telemecanique Sensors XCSDMC5905 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$116.5300 / $135.5000 | Buy Now |
DISTI #
XCSDMC5905
|
TME | Safety switch: magnetic, XCSDM Compact, NC + NO, IP67, plastic Min Qty: 1 | 20 |
|
$64.5300 / $74.3100 | Buy Now |