Part Details for XCSDMC5912 by Telemechanique Sensors
Overview of XCSDMC5912 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSDMC5912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6609
|
Newark | Safety Interlock Switch, 100Ma, 100V, Product Range:Xcsdm Series, Contact Configuration:Dpst-1No, Spst-Nc, Switch Terminals:Wire Leaded, Contact Voltage Ac Max:-, Contact Current Ac Max:-, Contact Voltage Dc Max:100V Rohs Compliant: Yes |Telemecanique Sensors XCSDMC5912 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.0500 / $153.5800 | Buy Now |
DISTI #
5452-XCSDMC5912-ND
|
DigiKey | INTERLOCK MAGNETIC DPST Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$92.6847 / $130.1200 | Buy Now |
DISTI #
996-XCSDMC5912
|
Mouser Electronics | Magnetic / Reed Switches SAFETY INTERLOCK 24VDC 100 MA, XCS | 7 |
|
$98.2600 / $118.5700 | Buy Now |
DISTI #
70007913
|
RS | Switch Non-Contact Safety Interlock Compact Rectangular | Telemecanique Sensors XCSDMC5912 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 2 |
|
$118.5700 | Buy Now |
DISTI #
XCSDMC5912
|
TME | Safety switch: magnetic, XCSDM Compact, NC + NO, IP67, plastic Min Qty: 1 | 0 |
|
$65.8000 / $75.7800 | RFQ |
DISTI #
4276061
|
element14 Asia-Pacific | SWITCH MAGET 1NO 1NC WITH LED RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$109.7094 / $143.2381 | Buy Now |