Part Details for XCSLF353541M3 by Telemechanique Sensors
Overview of XCSLF353541M3 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSLF353541M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8711
|
Newark | Safety Interlock Sw, Spst/Dpst, 240Vac, Product Range:Preventa Xcslf Series, Contact Configuration:Dpst-No, Spst-Nc, Switch Terminals:Cable, Contact Voltage Ac Max:24V, Contact Current Ac Max:220Ma, Ip Rating:Ip65, Ip66 Rohs Compliant: Yes |Telemecanique Sensors XCSLF353541M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$875.4400 / $1,051.8300 | Buy Now |
DISTI #
5452-XCSLF353541M3-ND
|
DigiKey | INTERLOCK KEY LOCKING 3PST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,725.2000 | Buy Now |
DISTI #
996-XCSLF353541M3
|
Mouser Electronics | Limit Switches Metal INTLK w/ Powr, 24 Vac/dc, 19P Conn RoHS: Compliant | 0 |
|
$913.6500 | Order Now |
DISTI #
72551507
|
RS | Metal INTLK w/ Powr, 24 Vac/dc, 19P Conn | Telemecanique Sensors XCSLF353541M3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,725.2000 | RFQ |