Part Details for XCSM3716L1 by Telemechanique Sensors
Overview of XCSM3716L1 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSM3716L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8720
|
Newark | Limit Sw, Dpst-Nc, Spst-No, 1.5A, 240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Dpst-Nc, Spst-No, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:0.5N-M, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Telemecanique Sensors XCSM3716L1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.7600 / $219.1300 | Buy Now |
DISTI #
5452-XCSM3716L1-ND
|
DigiKey | SWITCH SAFETY LMT 3PST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$311.1000 | Buy Now |
DISTI #
996-XCSM3716L1
|
Mouser Electronics | Limit Switches SAFETY LIMIT SWITCH 240VAC 5A METAL BODY | 0 |
|
$176.5200 / $194.1700 | Order Now |
DISTI #
72551549
|
RS | SAFETY LIMIT SWITCH 240VAC 5A METAL BODY | Telemecanique Sensors XCSM3716L1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$289.3200 / $311.1000 | RFQ |
DISTI #
XCSM3716L1
|
TME | Limit switch, lever R 30,4mm, metal roller Ø16mm, NC x2 + NO Min Qty: 1 | 0 |
|
$100.3700 / $115.5900 | RFQ |