Part Details for XCSM4115L1 by Telemechanique Sensors
Overview of XCSM4115L1 by Telemechanique Sensors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSM4115L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCSM4115L1
|
TME | Limit switch, lever R 30,4mm, plastic roller Ø16mm, 1.5A, IP68 Min Qty: 1 | 0 |
|
$88.3300 / $101.7100 | RFQ |
DISTI #
3130565
|
Farnell | LIMIT SW, ROLLER LEVER, DPST-NO/NC, 1.5A RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$90.3678 | Buy Now |