Part Details for XCVU3P-L2FFVC1517E by AMD Xilinx
Overview of XCVU3P-L2FFVC1517E by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Telecommunications
Price & Stock for XCVU3P-L2FFVC1517E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH4597
|
Newark | Fpga, Virtex Ultrascale+, Fcbga-1517, No. Of Logic Blocks:394080, No. Of Macrocells:862050, Fpga Family:Virtex Ultrascale+, Logic Case Style:Fcbga, No. Of Pins:1517Pins, No. Of Speed Grades:-, Total Ram Bits:25907.2Kbit, No. Of Rohs Compliant: Yes |Amd Xilinx XCVU3P-L2FFVC1517E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21,862.1000 | Buy Now |
|
MacroQuest Electronics | IC FPGA 520 I/O 1517FCBGA | 180 |
|
$15,896.4500 / $20,684.9100 | Buy Now |
Part Details for XCVU3P-L2FFVC1517E
XCVU3P-L2FFVC1517E CAD Models
XCVU3P-L2FFVC1517E Part Data Attributes:
|
XCVU3P-L2FFVC1517E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCVU3P-L2FFVC1517E
AMD Xilinx
Field Programmable Gate Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | BGA, BGA1517,39X39,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-03 | |
Additional Feature | ALSO OPERATES AT 0.85V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 49260 | |
Number of Inputs | 520 | |
Number of Logic Cells | 862050 | |
Number of Outputs | 520 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | ||
Organization | 49260 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.51 mm | |
Supply Voltage-Max | 0.742 V | |
Supply Voltage-Min | 0.698 V | |
Supply Voltage-Nom | 0.72 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm |