Part Details for XCVU7P-L2FLVB2104E by AMD Xilinx
Overview of XCVU7P-L2FLVB2104E by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for XCVU7P-L2FLVB2104E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3132168
|
element14 Asia-Pacific | FPGA, VIRTEX ULTRASCALE+, FCBGA-2104 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45,359.7313 | Buy Now |
Part Details for XCVU7P-L2FLVB2104E
XCVU7P-L2FLVB2104E CAD Models
XCVU7P-L2FLVB2104E Part Data Attributes
|
XCVU7P-L2FLVB2104E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCVU7P-L2FLVB2104E
AMD Xilinx
Field Programmable Gate Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-03 | |
Additional Feature | ALSO OPERATES AT 0.85V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B2104 | |
JESD-609 Code | e1 | |
Length | 47.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 147780 | |
Number of Inputs | 702 | |
Number of Logic Cells | 2586150 | |
Number of Outputs | 702 | |
Number of Terminals | 2104 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | ||
Organization | 147780 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2104,46X46,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | BOX; TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.11 mm | |
Supply Voltage-Max | 0.742 V | |
Supply Voltage-Min | 0.698 V | |
Supply Voltage-Nom | 0.72 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 47.5 mm |
Alternate Parts for XCVU7P-L2FLVB2104E
This table gives cross-reference parts and alternative options found for XCVU7P-L2FLVB2104E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCVU7P-L2FLVB2104E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCVU7P-2LFLVB2104E | Field Programmable Gate Array, | AMD Xilinx | XCVU7P-L2FLVB2104E vs XCVU7P-2LFLVB2104E |