Part Details for XCZU15EG-2FFVB1156I by AMD Xilinx
Overview of XCZU15EG-2FFVB1156I by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCZU15EG-2FFVB1156I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC SOC CORTEX-A53 1156FCBGA | 600 |
|
RFQ | |
|
MacroQuest Electronics | IC SOC CORTEX-A53 1156FCBGA | 287 |
|
$6,517.6600 / $7,578.6800 | Buy Now |
|
Perfect Parts Corporation | 1680 |
|
RFQ | ||
|
Win Source Electronics | IC SOC CORTEX-A53 1156FCBGA | 8845 |
|
$518.1160 | Buy Now |
Part Details for XCZU15EG-2FFVB1156I
XCZU15EG-2FFVB1156I CAD Models
XCZU15EG-2FFVB1156I Part Data Attributes
|
XCZU15EG-2FFVB1156I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCZU15EG-2FFVB1156I
AMD Xilinx
Microprocessor Circuit, CMOS, PBGA1156, FLIPCHIP-1156
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | FCBGA-1156 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.4 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
JESD-30 Code | R-PBGA-B1156 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |