Part Details for XCZU21DR-2FFVD1156E by AMD Xilinx
Overview of XCZU21DR-2FFVD1156E by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCZU21DR-2FFVD1156E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 38 |
|
RFQ |
Part Details for XCZU21DR-2FFVD1156E
XCZU21DR-2FFVD1156E CAD Models
XCZU21DR-2FFVD1156E Part Data Attributes
|
XCZU21DR-2FFVD1156E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCZU21DR-2FFVD1156E
AMD Xilinx
Microprocessor Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | FCBGA-1156 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.4 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-19 | |
JESD-30 Code | R-PBGA-B1156 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | RFSOC |