Part Details for XCZU7EV-1FBVB900E by AMD Xilinx
Overview of XCZU7EV-1FBVB900E by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for XCZU7EV-1FBVB900E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4255
|
Newark | Mpsoc, Arm Cortex-A53/R5, Fcbga-900, Product Range:Zynq Family Ultrascale+ Series Microprocessors, Cpu Speed:1.5Ghz, Core Architecture:Arm Cortex-A53, Arm Cortex-R5, Mpu Case Style:Fcbga, No. Of Pins:900Pins, Mpu Family:Zynq, Mpu Rohs Compliant: Yes |Amd Xilinx XCZU7EV-1FBVB900E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2,995.8900 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
DISTI #
2900313
|
element14 Asia-Pacific | MPSOC, ARM CORTEX-A53/R5, FCBGA-900 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3,091.9786 | Buy Now |
DISTI #
2900313
|
Farnell | MPSOC, ARM CORTEX-A53/R5, FCBGA-900 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$3,040.8270 | Buy Now |
|
MacroQuest Electronics | IC SOC CORTEX-A53 900FCBGA | 90 |
|
$2,489.5700 / $2,880.6500 | Buy Now |
Part Details for XCZU7EV-1FBVB900E
XCZU7EV-1FBVB900E CAD Models
XCZU7EV-1FBVB900E Part Data Attributes
|
XCZU7EV-1FBVB900E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCZU7EV-1FBVB900E
AMD Xilinx
Microprocessor Circuit, CMOS, PBGA900, FLIPCHIP-900
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | BGA, BGA900,30X30,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.4 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
JESD-30 Code | R-PBGA-B900 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 900 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |