Part Details for XD16AWT-P0-0000-00000BJ6E by Cree, Inc.
Overview of XD16AWT-P0-0000-00000BJ6E by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XD16AWT-P0-0000-00000BJ6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK6197
|
Newark | Xlamp Xd16 Light Emitting Diode |Cree Led XD16AWT-P0-0000-00000BJ6E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 / $1.0500 | Buy Now |
DISTI #
90-XD16AWT-P0-0000-00000BJ6ECT-ND
|
DigiKey | LED XLAMP WARM WHT 3500K 0606 Min Qty: 3000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0500 | Buy Now |
DISTI #
XD16AWT-P0-0000-00
|
Avnet Americas | LED Chip Warm White 3500K 2000mA 2-Pin CSMD T/R - Tape and Reel (Alt: XD16AWT-P0-0000-00) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8547 / $0.9603 | Buy Now |
DISTI #
941-XD16AWTP00BJ6E
|
Mouser Electronics | High Power LEDs - White White 3500 K 70-CRI, XLamp XD16AW RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
XD16AWTP0-000-00BJ6E
|
TTI | High Power LEDs - White WHITE 3500K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.0500 | Buy Now |
DISTI #
XD16AWT-P0-0000-00
|
Avnet Americas | LED Chip Warm White 3500K 2000mA 2-Pin CSMD T/R - Tape and Reel (Alt: XD16AWT-P0-0000-00) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8547 / $0.9603 | Buy Now |
Part Details for XD16AWT-P0-0000-00000BJ6E
XD16AWT-P0-0000-00000BJ6E CAD Models
XD16AWT-P0-0000-00000BJ6E Part Data Attributes:
|
XD16AWT-P0-0000-00000BJ6E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XD16AWT-P0-0000-00000BJ6E
Cree, Inc.
Single Color LED, Neutral White, 1.6mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 2 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 1 V | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 120 deg |