Part Details for XD6216B911MR-G by Torex Semiconductor LTD
Overview of XD6216B911MR-G by Torex Semiconductor LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XD6216B911MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XD6216B911MR-G-ND
|
DigiKey | IC REG LINEAR 9.1V 150MA SOT25 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3878 / $0.4242 | Buy Now |
DISTI #
XD6216B911MR-G
|
Avnet Americas | Linear Voltage Regulator Positive 9.1V 150mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: XD6216B911MR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
865-XD6216B911MR-G
|
Mouser Electronics | LDO Voltage Regulators 28V Low Power Consumption 150mA Voltage Regulators (with Stand-by Function) AEC-Q100 Grade2 qualified RoHS: Compliant | 0 |
|
$0.3880 / $0.4250 | Order Now |
DISTI #
XD6216B911MR-G
|
Avnet Americas | Linear Voltage Regulator Positive 9.1V 150mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: XD6216B911MR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |