Part Details for XDPL8221XUMA1 by Infineon Technologies AG
Overview of XDPL8221XUMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for XDPL8221XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0733
|
Newark | Led Driver, 180Khz, Flyback, Soic-16, Device Topology:Flyback, Input Voltage Min:90V, Input Voltage Max:305V, Output Voltage Max:-, Output Current Max:-, Switching Frequency:180Khz, No. Of Outputs:2Outputs, Ic Mounting:Smd, Driver Rohs Compliant: Yes |Infineon XDPL8221XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2420 |
|
$1.5700 / $3.4400 | Buy Now |
DISTI #
XDPL8221XUMA1CT-ND
|
DigiKey | IC LED DRIVER OFFL PWM 16DSO Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4990 In Stock |
|
$1.3063 / $2.9600 | Buy Now |
DISTI #
XDPL8221XUMA1
|
Avnet Americas | LED Driver Flyback 1-Ch 1 LEDs PWM 16-Pin SOIC T/R - Tape and Reel (Alt: XDPL8221XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5421 | Buy Now |
DISTI #
726-XDPL8221XUMA1
|
Mouser Electronics | LED Lighting Drivers LIGHTING MIXED SIGNAL RoHS: Compliant | 0 |
|
$1.3000 / $1.3500 | Order Now |
|
Future Electronics | XDPL8221 Series 18 V 260 uA SMT Digital PFC+Flyback Controller IC - PG-DSO-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
DISTI #
66722879
|
Verical | High Efficiency LED Driver RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 2500 |
|
$1.2625 / $1.6750 | Buy Now |
|
Rochester Electronics | XDPL8221 - LED Driver dimmable RoHS: Compliant Status: Active Min Qty: 1 | 2554 |
|
$1.2300 / $1.4500 | Buy Now |
DISTI #
XDPL8221XUMA1
|
TME | IC: driver, flyback, AC/DC switcher,LED controller, PG-DSO-16 Min Qty: 1 | 0 |
|
$2.1700 / $2.9200 | RFQ |
|
Ameya Holding Limited | Min Qty: 10 | 2300 |
|
$2.4641 / $3.2597 | Buy Now |
DISTI #
C1S322001064703
|
Chip1Stop | LED Drivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$1.0100 / $1.6500 | Buy Now |
Part Details for XDPL8221XUMA1
XDPL8221XUMA1 CAD Models
XDPL8221XUMA1 Part Data Attributes
|
XDPL8221XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XDPL8221XUMA1
Infineon Technologies AG
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Resources and Additional Insights for XDPL8221XUMA1
Reference Designs related to XDPL8221XUMA1
-
50W reference board for XDP™ digital power
The REF-XDPL8221-U50W works as an efficient and flicker-free reference design with XDP™ digital power and serial interface for a 50W LED driver.
-
100W reference board for XDP™ digital power control
The REF-XDPL8221-U100W is an efficient and flicker-free reference design with XDP™ digital power and serial interface for a 100W LED driver.