Part Details for XDZ254C-1-09-Z-3.0-G1 by chxunda
Overview of XDZ254C-1-09-Z-3.0-G1 by chxunda
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XDZ254C-1-09-Z-3.0-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 3A Straight Circular Pins 3mm 9P 4.1mm 260�� -40��~+105�� 4.1mm 2.54mm Brass Black Plugin 2.54mm 1x9P Plugin,P=2.54mm Pin Headers ROHS | 200 |
|
$0.1678 / $0.3096 | Buy Now |