Part Details for XE2SP2151 by Telemechanique Sensors
Overview of XE2SP2151 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XE2SP2151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H6125
|
Newark | Contact Block, 1No/1Nc, Screw Clamp, Switch Terminals:Screw Clamp, No. Of Poles:2 Pole, Contact Current Max:3A, Contact Voltage Ac Max:240V, For Use With:Osiswitch Limit Switches, Contact Voltage Dc Max:-, Product Range:- Rohs Compliant: Yes |Telemecanique Sensors XE2SP2151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5900 / $55.7000 | Buy Now |
DISTI #
5452-XE2SP2151-ND
|
DigiKey | LIMIT SWITCH CONTACT BLOCK, LIMI Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$39.9266 / $58.0800 | Buy Now |
DISTI #
996-XE2SP2151
|
Mouser Electronics | Limit Switches LIMIT SWITCH 2 CNT BLOCK XE2 | 33 |
|
$39.3200 / $55.1900 | Buy Now |
DISTI #
70006953
|
RS | Contact Block, 1NO, 1NC, -25 to +70 deg.C, 10 A, XCKJ Series | Telemecanique Sensors XE2SP2151 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 13 |
|
$42.5000 / $55.1900 | Buy Now |
|
Onlinecomponents.com | CO 1NO1NC SA SELFLIFTCLA | 0 |
|
$36.3900 / $63.0300 | Buy Now |
DISTI #
XE2SP2151
|
TME | Auxiliary contacts, NO + NC, 10A Min Qty: 1 | 0 |
|
$15.5400 / $17.9300 | RFQ |