Part Details for XEC24P3-30GR by TTM Technologies
Overview of XEC24P3-30GR by TTM Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XEC24P3-30GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-XEC24P3-30GRCT-ND
|
DigiKey | RF DIR COUPLER 2.4GHZ-2.5GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1984 In Stock |
|
$3.2250 / $6.2500 | Buy Now |
DISTI #
XEC24P3-30GR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 2000 | 0 |
|
$3.4100 / $3.5500 | Buy Now |
Part Details for XEC24P3-30GR
XEC24P3-30GR CAD Models
XEC24P3-30GR Part Data Attributes
|
XEC24P3-30GR
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
XEC24P3-30GR
TTM Technologies
Directional Coupler, 2400MHz Min, 2500MHz Max, 0.1dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 54.77 dBm | |
Insertion Loss-Max | 0.1 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
VSWR-Max | 1.15 |