Part Details for XEL3520-201MEC by Coilcraft Inc
Overview of XEL3520-201MEC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for XEL3520-201MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-XEL3520-201MEC
|
Mouser Electronics | Power Inductors - SMD 200nH Shld 20% 14.8A 5.65mOhms AECQ2 RoHS: Compliant | 890 |
|
$1.0000 / $2.2100 | Buy Now |
|
Coilcraft Direct | Power Inductors, shielded, composite, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 4520 |
|
$0.5800 / $2.1700 | Buy Now |
DISTI #
3225390
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 200NH, SHLD, 19.9A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 742 |
|
$1.0120 / $2.3174 | Buy Now |
DISTI #
3225390RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 200NH, SHLD, 19.9A RoHS: Compliant Min Qty: 100 Container: Reel | 742 |
|
$1.0120 / $1.8627 | Buy Now |
DISTI #
3225390
|
Farnell | INDUCTOR, AEC-Q200, 200NH, SHLD, 19.9A RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 742 |
|
$0.9594 / $2.4983 | Buy Now |
DISTI #
3225390RL
|
Farnell | INDUCTOR, AEC-Q200, 200NH, SHLD, 19.9A RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 742 |
|
$0.9594 / $1.8613 | Buy Now |
Part Details for XEL3520-201MEC
XEL3520-201MEC CAD Models
XEL3520-201MEC Part Data Attributes
|
XEL3520-201MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XEL3520-201MEC
Coilcraft Inc
GENERAL PURPOSE INDUCTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00565 Ω | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 19.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 227 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |