Part Details for XF-1555-FAR by Labfacility Limited
Overview of XF-1555-FAR by Labfacility Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XF-1555-FAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0706
|
Newark | Thermocouple, Type J, -75 To 250Deg C, Thermocouple Type:J, Sensing Temperature Min:-75°C, Sensing Temperature Max:250°C, Sensor Body Material:-, Lead Length - Imperial:6.6Ft, Lead Length - Metric:2M, Probe Length - Imperial:- Rohs Compliant: Yes |Labfacility XF-1555-FAR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$8.6800 / $13.8600 | Buy Now |
DISTI #
3584297
|
element14 Asia-Pacific | TC W/PLUG, TYPE J, -75 TO 250DEG C, 2M RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$8.7572 / $10.4052 | Buy Now |
DISTI #
3584297
|
Farnell | TC W/PLUG, TYPE J, -75 TO 250DEG C, 2M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 4 |
|
$9.4267 / $12.6315 | Buy Now |