-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XF3M106151BR100BYOMZ
|
Avnet Americas | Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: XF3M106151BR100BYOMZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.7083 / $1.2972 | Buy Now |
DISTI #
653-XF3M106151BR100
|
Mouser Electronics | FFC & FPC Connectors FPC Connector RoHS: Compliant | 53 |
|
$1.0400 / $2.3600 | Buy Now |
DISTI #
XF3M106151BR100BYOMZ
|
Avnet Americas | Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: XF3M106151BR100BYOMZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.7083 / $1.2972 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 35 |
|
$13.7977 / $14.4184 | Buy Now |
DISTI #
XF3M106151BR100BYOMZ
|
Avnet Americas | Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: XF3M106151BR100BYOMZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.7083 / $1.2972 | Buy Now |
DISTI #
000000000005239313
|
Sager | FFC & FPC Connectors FPC Connector | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XF3M(1)-0615-1B-R100
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XF3M(1)-0615-1B-R100
OMRON Corporation
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.079 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.417 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for XF3M(1)-0615-1B-R100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XF3M(1)-0615-1B-R100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1734592-6 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | XF3M(1)-0615-1B-R100 vs 1734592-6 |
FH19C-6S-0.5SH(18) | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | XF3M(1)-0615-1B-R100 vs FH19C-6S-0.5SH(18) |
FH19SC-6S-0.5SH(10) | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | XF3M(1)-0615-1B-R100 vs FH19SC-6S-0.5SH(10) |
DS1020-05-06BT1 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Ningbo connfly electronic CO LTD | XF3M(1)-0615-1B-R100 vs DS1020-05-06BT1 |
54548-0634 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator, | Molex | XF3M(1)-0615-1B-R100 vs 54548-0634 |