Part Details for XF3M-4015-1B-R100 by OMRON Corporation
Overview of XF3M-4015-1B-R100 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for XF3M-4015-1B-R100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-XF3M40151BR100
|
Mouser Electronics | FFC & FPC Connectors SKT 40 POS 0.5mm Solder RA SMD RoHS: Compliant | 71 |
|
$2.6000 / $6.4700 | Buy Now |
DISTI #
69115975
|
Verical | Conn FFC/FPC Connector F 40 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2317 | Americas - 300 |
|
$2.1667 / $2.7200 | Buy Now |
DISTI #
51560546
|
Verical | Conn FFC/FPC Connector F 40 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1804 | Americas - 100 |
|
$4.1854 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 44 |
|
$7.3983 / $7.7294 | Buy Now |
DISTI #
000000000005239368
|
Sager | FFC & FPC Connectors SKT 40 POS 0.5mm Solder RA SMD Min Qty: 100 | 0 |
|
$1.8900 / $3.1800 | Buy Now |
Part Details for XF3M-4015-1B-R100
XF3M-4015-1B-R100 CAD Models
XF3M-4015-1B-R100 Part Data Attributes:
|
XF3M-4015-1B-R100
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XF3M-4015-1B-R100
OMRON Corporation
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.079 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.949 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for XF3M-4015-1B-R100
This table gives cross-reference parts and alternative options found for XF3M-4015-1B-R100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XF3M-4015-1B-R100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH19C-40S-0.5SH(44) | FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | XF3M-4015-1B-R100 vs FH19C-40S-0.5SH(44) |
FH63S-40S-0.5SH | FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Locking, Gray Insulator, | Hirose Electric Co Ltd | XF3M-4015-1B-R100 vs FH63S-40S-0.5SH |
DS1020-09-40VBT1A-R | FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, | Ningbo connfly electronic CO LTD | XF3M-4015-1B-R100 vs DS1020-09-40VBT1A-R |
4-1775333-0 | FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | XF3M-4015-1B-R100 vs 4-1775333-0 |