There are no models available for this part yet.
Overview of XFG6 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XFG6 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24B5818
|
Newark | Fan Filter W/ Exhaust Grille, For Use With:Hammond Filtered Fan Boxes & Filter Grills, Fan Frame Size:181Mm, Fixing Centers:114.3Mm, Guard Material:-, Filter Material:-, Product Range:-, Accessory Type:Fan Filter With Exhaust Grille Rohs Compliant: Yes |Hammond XFG6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$75.3600 / $87.0200 | Buy Now | |
DISTI #
3937-XFG6-ND
|
DigiKey | EXHAUST GRILL AND FILTERS Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
22 In Stock |
|
$124.4725 / $145.5500 | Buy Now | |
DISTI #
XFG6-ND
|
DigiKey | EXHAUST GRILL AND FILTERS Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$83.0300 | Buy Now | |
DISTI #
546-XFG6
|
Mouser Electronics | Fan Accessories Grille & Filter 6" RoHS: Compliant | 2 |
|
$76.9400 / $85.3000 | Buy Now | |
DISTI #
70166992
|
RS | Climate Control, Exhaust, Filter, Cooling, Filterfan, Temperature | Hammond Manufacturing XFG6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$67.0900 / $83.8600 | Buy Now | |
Onlinecomponents.com | exhaust grill and filters RoHS: Compliant | 32 Factory Stock |
|
$67.4400 / $85.5100 | Buy Now | ||
Powell Electronics | COOLING FAN PKG 6" GRLL&FILTER Min Qty: 1 | 21 |
|
$68.4600 / $80.0500 | Buy Now | ||
Master Electronics | exhaust grill and filters RoHS: Compliant | 32 Factory Stock |
|
$67.4400 / $85.5100 | Buy Now | ||
DISTI #
10285358
|
TestEquity LLC | Hammond Manufacturing XFG6 6" Exhaust Grill and Filter, 7.63 x 8.88, XF Series | 0 |
|
$83.2400 | Buy Now |
CAD Models for XFG6 by Hammond Manufacturing
Part Data Attributes for XFG6 by Hammond Manufacturing
XFG6
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
XFG6Hammond ManufacturingVS
-