-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XFL216100.000000I-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVDS SMD Min Qty: 1 Lead time: 18 Weeks Container: Strip |
500 In Stock |
|
$5.8180 / $7.8300 | Buy Now |
DISTI #
XFL216100.000000I
|
Avnet Americas | SMD Crystal Oscillator 100MHz 1.8V 12-Pin - Product that comes on tape, but is not reeled (Alt: XFL216100.000000I) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$4.9530 / $5.6550 | Buy Now |
DISTI #
972-XFL216100000000I
|
Mouser Electronics | Standard Clock Oscillators XFL216100.00000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$5.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$4.8800 | Buy Now |
|
Renesas Electronics America | XTAL OSC XO 100.0000MHZ LVDS SMD Min Qty: 1 Container: Strip | 500 |
|
$5.8180 / $7.8300 | Buy Now |
DISTI #
XFL216100.000000I
|
Avnet Americas | SMD Crystal Oscillator 100MHz 1.8V 12-Pin - Product that comes on tape, but is not reeled (Alt: XFL216100.000000I) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$4.9530 / $5.6550 | Buy Now |
DISTI #
XFL216100.000000I
|
Avnet Americas | SMD Crystal Oscillator 100MHz 1.8V 12-Pin - Product that comes on tape, but is not reeled (Alt: XFL216100.000000I) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$4.9530 / $5.6550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy