Part Details for XFL3012-683MEC by Coilcraft Inc
Overview of XFL3012-683MEC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for XFL3012-683MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XFL3012-683MEC-ND
|
DigiKey | XFL3012-683MEC Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
2083 In Stock |
|
$0.8125 / $2.0800 | Buy Now |
DISTI #
994-XFL3012-683MEC
|
Mouser Electronics | Power Inductors - SMD 68Uh Shld 420mA 2.37Ohms AECQ2 RoHS: Compliant | 1967 |
|
$0.7960 / $2.1300 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2604 |
|
$0.4400 / $1.6600 | Buy Now |
|
New Advantage Corporation | General Purpose Inductor, 68uH, 20%, 1 Element, Composite-Core, SMD, 1212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 126 |
|
$1.3100 / $1.3900 | Buy Now |
Part Details for XFL3012-683MEC
XFL3012-683MEC CAD Models
XFL3012-683MEC Part Data Attributes:
|
XFL3012-683MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XFL3012-683MEC
Coilcraft Inc
General Purpose Inductor, 68uH, 20%, 1212,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 2.37 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.3 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.42 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |