Part Details for XFL536200.000000I by Renesas Electronics Corporation
Overview of XFL536200.000000I by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XFL536200.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XFL536200.000000I-ND
|
DigiKey | XTAL OSC XO 200.0000MHZ LVDS SMD Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0114 | Buy Now |
DISTI #
XFL536200.000000I
|
Avnet Americas | Crystal Oscillator 200MHz 3.3V Surface Mount 8-Pin LGA - Product that comes on tape, but is not reeled (Alt: XFL536200.000000I) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$5.9690 / $6.8150 | Buy Now |
DISTI #
972-XFL536200000000I
|
Mouser Electronics | Standard Clock Oscillators XFL536200.00000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$6.8000 | Order Now |
|
Future Electronics | XF Series 200MHz 3.3V Surface Mount 8-Pin LGA Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$6.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$6.2700 | Buy Now |
DISTI #
XFL536200.000000I
|
Avnet Silica | Crystal Oscillator 200MHz 3.3V Surface Mount 8-Pin LGA (Alt: XFL536200.000000I) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |