Part Details for XFM-5050-UV-D130-GB270-00 by Luminus Devices
Overview of XFM-5050-UV-D130-GB270-00 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XFM-5050-UV-D130-GB270-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-XFM-5050-UV-D130-GB270-00CT-ND
|
DigiKey | EMITTER UV 270NM MODULE Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$55.6336 / $60.5900 | Buy Now |
DISTI #
XFM-5050-UV-D130-G
|
Avnet Americas | LED Single Chip Ultraviolet 280nm 3200mA 7.75V 3-Pin SMD T/R - Tape and Reel (Alt: XFM-5050-UV-D130-G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$56.2516 / $99.6457 | Buy Now |
DISTI #
896-050UVD130GB27000
|
Mouser Electronics | Mid-Power LEDs - Single Color RoHS: Compliant | 0 |
|
$55.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$48.4400 | Buy Now |
DISTI #
XFM-5050-UV-D130-GB270-00
|
EBV Elektronik | LED Single Chip Ultraviolet 280nm 3200mA 7.75V 3-Pin SMD T/R (Alt: XFM-5050-UV-D130-GB270-00) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XFM-5050-UV-D130-GB270-00
XFM-5050-UV-D130-GB270-00 CAD Models
XFM-5050-UV-D130-GB270-00 Part Data Attributes
|
XFM-5050-UV-D130-GB270-00
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
XFM-5050-UV-D130-GB270-00
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |