-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XFN336100.000000I-ND
|
DigiKey | XTAL OSC XO 100.000000MHZ HCSL Min Qty: 1 Lead time: 18 Weeks Container: Strip |
100 In Stock |
|
$7.7508 / $12.2400 | Buy Now |
DISTI #
XFN336100.000000I
|
Avnet Americas | Crystal Oscillator 100MHz 3.3V ±25ppm 8-Pin SMD - Product that comes on tape, but is not reeled (Alt: XFN336100.000000I) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$7.3279 / $8.3665 | Buy Now |
DISTI #
972-XFN336100000000I
|
Mouser Electronics | Standard Clock Oscillators XFN336100.00000 PROGRAMMABLE XO RoHS: Compliant | 700 |
|
$9.9700 / $11.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$7.0400 | Buy Now |
|
Renesas Electronics America | XTAL OSC XO 100.000000MHZ HCSL Min Qty: 1 Container: Strip | 100 |
|
$7.7508 / $12.2400 | Buy Now |
DISTI #
XFN336100.000000I
|
Avnet Americas | Crystal Oscillator 100MHz 3.3V ±25ppm 8-Pin SMD - Product that comes on tape, but is not reeled (Alt: XFN336100.000000I) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$7.3279 / $8.3665 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 95 |
|
$11.3740 / $11.9068 | Buy Now |
DISTI #
XFN336100.000000I
|
Avnet Americas | Crystal Oscillator 100MHz 3.3V ±25ppm 8-Pin SMD - Product that comes on tape, but is not reeled (Alt: XFN336100.000000I) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$7.3279 / $8.3665 | Buy Now |
DISTI #
XFN336100.000000I
|
Avnet Silica | Crystal Oscillator 100MHz 3.3V �25ppm 8-Pin SMD (Alt: XFN336100.000000I) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy