Part Details for XFP-10GZR-OC192LR-C by ATGBICS
Overview of XFP-10GZR-OC192LR-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XFP-10GZR-OC192LR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-XFP-10GZR-OC192LR-C-ND
|
DigiKey | XFP 10GBase-ZR 1550nm 80km Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
9651 In Stock |
|
$448.8000 / $528.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | XFP-10GZR-OC192LR Cisco? Compatible Transceiver XFP 10GBase-ZR (1550nm SMF 80km DOM) | 2288 |
|
RFQ |