Part Details for XG24-RB4187C by Silicon Laboratories Inc
Overview of XG24-RB4187C by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG24-RB4187C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9726
|
Newark | Radio Board, Internet Of Things Rohs Compliant: Na |Silicon Labs XG24-RB4187C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$40.5600 | Buy Now |
DISTI #
336-XG24-RB4187C-ND
|
DigiKey | EFR32XG24 2.4 GHZ +20 DBM RADIO Min Qty: 1 Lead time: 2 Weeks Container: Box |
38 In Stock |
|
$39.3900 | Buy Now |
DISTI #
634-XG24-RB4187C
|
Mouser Electronics | RF Development Tools EFR32xG24 2.4 GHz +20 dBm Radio Board | 13 |
|
$39.0000 | Buy Now |
|
Symmetry Electronics | WGM160PX22KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, LFXTAL, 2.4 GHz, and no antenna Min Qty: 1 | 0 |
|
$39.0000 | Buy Now |