Part Details for XG4E-1071 by OMRON Electronic Components LLC
Overview of XG4E-1071 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG4E-1071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4994
|
Newark | Flat Cable Connector |Omron Electronic Components XG4E-1071 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $5.4000 | Buy Now |
DISTI #
XG4E-1071-ND
|
DigiKey | CONN PLUG 10POS IDC GOLD Min Qty: 90 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1003 | Buy Now |
DISTI #
70667367
|
RS | Connector PLUG 10POS FLAT CABLE IDC | Omron Electronic Components XG4E-1071 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 / $4.2100 | RFQ |
DISTI #
OMRXG4E-1071
|
Heilind Electronics | FLAT CABLE CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Ejector Header PL 10 POS 2.54mm IDT RA Cable Mount RoHS: Compliant | 0 |
|
$2.7200 / $5.2900 | Buy Now |
|
Master Electronics | Conn Ejector Header PL 10 POS 2.54mm IDT RA Cable Mount RoHS: Compliant | 0 |
|
$2.7200 / $5.2900 | Buy Now |