Part Details for XG5N-301 by OMRON Corporation
Overview of XG5N-301 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XG5N-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-XG5N-301
|
Mouser Electronics | Headers & Wire Housings CrimpSocket Discrete 2Row 30P 1PolarizeG RoHS: Compliant | 135 |
|
$1.0400 / $2.1300 | Buy Now |
DISTI #
51660715
|
Verical | Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1611 | Americas - 200 |
|
$1.1167 / $1.5730 | Buy Now |
DISTI #
31310654
|
Verical | Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 50 |
|
$0.9388 / $1.4625 | Buy Now |
DISTI #
000000000003917136
|
Sager | Headers & Wire Housings CrimpSocket Discrete 2Row 30P 1PolarizeG Min Qty: 100 | 0 |
|
$0.8953 / $1.2600 | Buy Now |
DISTI #
C1S541201063093
|
Chip1Stop | Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant pbFree: Yes Container: Bulk | 50 |
|
$0.7510 / $1.3500 | Buy Now |
Part Details for XG5N-301
XG5N-301 CAD Models
XG5N-301 Part Data Attributes
|
XG5N-301
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG5N-301
OMRON Corporation
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.567 inch | |
Body Length | 1.679 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 5.9u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.29 N |